Part Details for SB010M0220A3F-0811 by YAGEO Corporation
Overview of SB010M0220A3F-0811 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-811 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free | |
SER8050-811MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 | |
SER8050-811MEB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335 |
Price & Stock for SB010M0220A3F-0811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SB010M0220A3F-0811
|
Avnet Americas | Capacitor Aluminum 220uF 10V 20% (8 X 11mm) Radial Cylindrical Can 3.5mm 1000 hr 105°C Ammo - Ammo Pack (Alt: SB010M0220A3F-0811) Min Qty: 12000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
RFQ |