Part Details for SB-8170-L by Artisan Power
Overview of SB-8170-L by Artisan Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8170ARZ-RL | Analog Devices | SOIC 2:1 Buffered Multiplexer | |
AD8170ARZ-R7 | Analog Devices | SOIC 2:1 Buffered Multiplexer | |
AD8170ARZ | Analog Devices | SOIC 2:1 Buffered Multiplexer |
Price & Stock for SB-8170-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4545-SB-8170-L-ND
|
DigiKey | BATTERY PACK LI-ION 3.7V Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
196 In Stock |
|
$62.0000 | Buy Now |
|
NAC | MOTOROLA SYMBOL 8100 SERIES RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |