Part Details for SB-237-10 by Molex
Results Overview of SB-237-10 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SB-237-10 Information
SB-237-10 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for SB-237-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 323 |
|
$0.9214 / $2.6325 | Buy Now |
|
Quest Components | WIRE TERMINAL | 258 |
|
$1.1408 / $3.5100 | Buy Now |
DISTI #
MOL19164-0034
|
Interstate Connecting Components | RING PERMA-SEAL (SB-237-10) |
5059 4750 On Order |
|
$0.2918 / $0.3689 | Buy Now |
Part Details for SB-237-10
SB-237-10 CAD Models
SB-237-10 Part Data Attributes
|
SB-237-10
Molex
Buy Now
Datasheet
|
Compare Parts:
SB-237-10
Molex
Wire Terminal
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for SB-237-10
This table gives cross-reference parts and alternative options found for SB-237-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB-237-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0191640312 | Molex | Check for Price | CONN RING TERM 14-16AWG #10 BLU | SB-237-10 vs 0191640312 |
19164-0034 | Molex | $0.4051 | Ring Terminal, 2mm2, | SB-237-10 vs 19164-0034 |
19164-0312 | Molex | $51.6141 | Ring Terminal, | SB-237-10 vs 19164-0312 |
0191640034 | Molex | $0.3192 | Ring Terminal, 1.94mm2, ROHS COMPLIANT | SB-237-10 vs 0191640034 |
191640312 | Molex | Check for Price | Terminal and Terminal Block, | SB-237-10 vs 191640312 |