Part Details for SAYZX835MAA0F00 by Murata Manufacturing Co Ltd
Overview of SAYZX835MAA0F00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for SAYZX835MAA0F00
SAYZX835MAA0F00 CAD Models
SAYZX835MAA0F00 Part Data Attributes
|
SAYZX835MAA0F00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAYZX835MAA0F00
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 835MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | CENTER FREQUENCY 880 MHZ POSSIBLE | |
Center or Cutoff Frequency (fo/fc) | 835 MHz | |
Filter Type | SAW FILTER | |
Height | 0.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 2.5 mm |