Part Details for SAX270_EVB by Newedge Signal Solutions
Overview of SAX270_EVB by Newedge Signal Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL85415EVAL1Z | Renesas Electronics Corporation | Synchronous Buck EVB with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL81806EVAL1Z | Renesas Electronics Corporation | Dual-Phase EVB with 18V to 80V Input Range, 12V 20A Output | |
ISL85415EVAL2Z | Renesas Electronics Corporation | Synchronous Buck-Boost EVB with 3V to 31V Input Range, -5V 500mA Negative Output |
Price & Stock for SAX270_EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36460912
|
Verical | SAX270_EVB Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$750.0000 | Buy Now |
DISTI #
SAX270_EVB
|
Richardson RFPD | TUNABLE FILTER EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 3 |
|
$450.0000 | Buy Now |