Part Details for SAVGK-WHITEOUT BROWN by Savior Comp (Fans)
Results Overview of SAVGK-WHITEOUT BROWN by Savior Comp (Fans)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAVGK-WHITEOUT BROWN Information
SAVGK-WHITEOUT BROWN by Savior Comp (Fans) is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02CV2001R | Amphenol Communications Solutions | HSC Vertical plug,Tape and Reel,Brown housing | |
G862H033T3HR | Amphenol Communications Solutions | Socket 2.00mm Pitch, CRIPMING TYPE, 1x3PIN, NY66, HF, BROWN |
Price & Stock for SAVGK-WHITEOUT BROWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAVGK-WHITEOUT-BR
|
TME | Keyboard, white, USB C, wired,US layout, 1.8m Min Qty: 1 | 1 |
|
$33.3100 | Buy Now |