Part Details for SAVGH-NEXUS by Savior Comp (Fans)
Overview of SAVGH-NEXUS by Savior Comp (Fans)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAVGH-NEXUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAVGH-NEXUS
|
TME | Headphones with microphone, black, Jack 3,5mm,USB A, 2.2m, 32Ω Min Qty: 1 | 1 |
|
$40.6300 / $52.0600 | Buy Now |