-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAV8F1BSS331 by E-Switch Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8673
|
Newark | Pb Switch, Spdt, 15A/250V, 25Mm, Ill Grn, Product Range:Sav8 Series, Panel Cutout Diameter:25Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$4.0000 | Buy Now |
DISTI #
141-SAV8F1BSS331-ND
|
DigiKey | SWITCH PB SPDT 15A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$13.9988 / $20.8800 | Buy Now |
DISTI #
612-SAV8F1BSS331
|
Mouser Electronics | Pushbutton Switches ANTI-VANDAL, 15A 125VAC, SPDT On-(On), Panel Mount, Front Quick Connect - 0.187" RoHS: Compliant | 80 |
|
$12.5700 / $17.1900 | Buy Now |
DISTI #
69119737
|
Verical | Switch Push Button ON (ON) SPDT Flush Round Button 15A 250VAC Momentary Contact Panel Mount Quick Co... more Min Qty: 13 Package Multiple: 1 | Americas - 39 |
|
$16.4526 / $17.6557 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAV8F1BSS331
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
SAV8F1BSS331
E-Switch Inc
Pushbutton Switch,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Switch Type | PUSHBUTTON SWITCH |