Part Details for SATA3-6G30-750L by PacTech
Overview of SATA3-6G30-750L by PacTech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1750L | Coilcraft Inc | Current Sense Transformer, 35A, 1:750, ROHS COMPLIANT | |
TL750L05CLP | Texas Instruments | 150-mA, 30-V, Low-Dropout Voltage Regulator 3-TO-92 0 to 125 | |
TL750L05CDR | Texas Instruments | 150-mA, 30-V, Low-Dropout Voltage Regulator 8-SOIC 0 to 125 |
Price & Stock for SATA3-6G30-750L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3505-SATA3-6G30-750L-ND
|
DigiKey | AMPH 750MM SATA3 STR-LA No Latch Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
67 In Stock |
|
$7.5100 / $8.8400 | Buy Now |