Part Details for SASM55GT by Lighthorse Technologies Inc
Overview of SASM55GT by Lighthorse Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SASM55GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2868-SASM55GT-ND
|
DigiKey | CONN SMA PLUG END LAUNCH 50 OHM Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$6.2100 / $9.8300 | Buy Now |
Part Details for SASM55GT
SASM55GT CAD Models
SASM55GT Part Data Attributes
|
SASM55GT
Lighthorse Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SASM55GT
Lighthorse Technologies Inc
RF SMA Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LIGHTHORSE TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Body Depth | 0.622 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |