Part Details for SAS16-9091-FL-A by ASJ Holdings Limited
Overview of SAS16-9091-FL-A by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for SAS16-9091-FL-A
SAS16-9091-FL-A CAD Models
SAS16-9091-FL-A Part Data Attributes
|
SAS16-9091-FL-A
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
SAS16-9091-FL-A
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9090 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SAS16-9091-FL-A
This table gives cross-reference parts and alternative options found for SAS16-9091-FL-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAS16-9091-FL-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X9091FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | SAS16-9091-FL-A vs WR06X9091FBL |
CDP06039K091%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | SAS16-9091-FL-A vs CDP06039K091%100PPM/KNS |
WR06X9091FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | SAS16-9091-FL-A vs WR06X9091FQL |
CR169091F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SAS16-9091-FL-A vs CR169091F |
NRCA06F9091TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SAS16-9091-FL-A vs NRCA06F9091TRQYF |
0603SAF9091T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SAS16-9091-FL-A vs 0603SAF9091T5E |
GWCR0603-9K09FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | SAS16-9091-FL-A vs GWCR0603-9K09FT5 |
CR0603-16W-9091FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SAS16-9091-FL-A vs CR0603-16W-9091FPT |
CR-03FLB--9K09 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SAS16-9091-FL-A vs CR-03FLB--9K09 |
CR16-9091-FY | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9090ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | SAS16-9091-FL-A vs CR16-9091-FY |