Part Details for SAS-471KD07 by Surge Components Inc
Overview of SAS-471KD07 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
CS-SAS2MUKPTR-006 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-006 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 6m |