Part Details for SAS-090-1-1048-1X-CS6667 by TE Connectivity
Overview of SAS-090-1-1048-1X-CS6667 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
CS-SAS2MUKPTR-006 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-006 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 6m |
Price & Stock for SAS-090-1-1048-1X-CS6667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M8669
|
Newark | Sas-090-1-1048-1X-Cs6667 |Raychem Te Connectivity SAS-090-1-1048-1X-CS6667 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 | Buy Now |
DISTI #
SAS-090-1-1048-1X-CS6667-ND
|
DigiKey | SLIT ADHESIVE SLEEVE .09" DIA Min Qty: 15000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4568 | Buy Now |
DISTI #
650-090110481XCS6667
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit SAS-090-1-1048-1X- CS6667 RoHS: Compliant | 0 |
|
$0.4680 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4679 / $1.3155 | Buy Now |
DISTI #
000000000002278692
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit SAS-090-1-1048-1X- CS6667 Min Qty: 15000 | 0 |
|
$0.4232 / $0.4983 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4679 / $1.3155 | Buy Now |
Part Details for SAS-090-1-1048-1X-CS6667
SAS-090-1-1048-1X-CS6667 CAD Models
SAS-090-1-1048-1X-CS6667 Part Data Attributes
|
SAS-090-1-1048-1X-CS6667
TE Connectivity
Buy Now
|
Compare Parts:
SAS-090-1-1048-1X-CS6667
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |