Part Details for SARUL433M87BXL0 by Murata Manufacturing Co Ltd
Overview of SARUL433M87BXL0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SARUL433M87BXL0
SARUL433M87BXL0 CAD Models
SARUL433M87BXL0 Part Data Attributes
|
SARUL433M87BXL0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SARUL433M87BXL0
Murata Manufacturing Co Ltd
1-Port Saw Resonator, 433.87MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.87 MHz | |
Parallel Capacitance | 2.5 pF | |
Physical Dimension | L5XB4XH1.7 (mm) | |
Surface Mount | YES |