Part Details for SARLS-80X150MM by Sarknikon Metal
Overview of SARLS-80X150MM by Sarknikon Metal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SARLS-80X150MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3591-SARLS-80X150MM-ND
|
DigiKey | EXTRUDED HEATSINK 80MM X 150MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$15.5400 | Buy Now |