Part Details for SARCC433M87BXP0 by Murata Manufacturing Co Ltd
Overview of SARCC433M87BXP0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SARCC433M87BXP0
SARCC433M87BXP0 CAD Models
SARCC433M87BXP0 Part Data Attributes:
|
SARCC433M87BXP0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SARCC433M87BXP0
Murata Manufacturing Co Ltd
1-Port Saw Resonator, 433.87MHz Nom, CERAMIC, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CERAMIC, 6 PIN | |
Reach Compliance Code | unknown | |
Crystal/Resonator Type | 1-PORT | |
Insertion Loss | 2.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 433.87 MHz | |
Parallel Capacitance | 2.1 pF | |
Physical Dimension | L3XB3XH1.15 (mm) | |
Surface Mount | YES |