Part Details for SARA-U260-00S-02 by u-blox AG
Overview of SARA-U260-00S-02 by u-blox AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for SARA-U260-00S-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-SARA-U260-00S-02CT-ND
|
DigiKey | RF TXRX MODULE CELL SMD Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
594 In Stock |
|
$29.0001 / $55.6800 | Buy Now |
Part Details for SARA-U260-00S-02
SARA-U260-00S-02 CAD Models
SARA-U260-00S-02 Part Data Attributes
|
SARA-U260-00S-02
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
SARA-U260-00S-02
u-blox AG
RF and Baseband Circuit, PACKAGE-96
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | U-BLOX AG | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO HAVE EXTENDED OPERATING INPUT VOLTAGE FROM 3.10V TO 4.5V | |
JESD-30 Code | R-XBCC-B96 | |
Length | 26 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Nom | 3.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 16 mm |
Alternate Parts for SARA-U260-00S-02
This table gives cross-reference parts and alternative options found for SARA-U260-00S-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SARA-U260-00S-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SARA-U260-00S-01 | RF and Baseband Circuit, PACKAGE-96 | u-blox AG | SARA-U260-00S-02 vs SARA-U260-00S-01 |