There are no models available for this part yet.
Overview of SAR59ASX30MM by Sarknikon Metal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SAR59ASX30MM by Sarknikon Metal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3591-SAR59ASX30MM-ND
|
DigiKey | EXTRUDED HEATSINK 59MM X 30MM Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
394 In Stock |
|
$0.7600 | Buy Now |