Part Details for SAR-0002-RY by Bivar Inc
Overview of SAR-0002-RY by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for SAR-0002-RY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM6299
|
Newark | Led Module, Red/Yel, Rectnglr, 624/590Nm, Led Module Type:Board + Connecting Wire + Housing + Led, Led Color:Red, Yellow, Wavelength/Colour:R 624Nm, Y 590Nm, Luminous Flux/Colour:-, No. Of Leds:2Leds, Supply Voltage:5Vdc Rohs Compliant: Yes |Bivar SAR-0002-RY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$14.2800 / $20.6800 | Buy Now |
DISTI #
492-SAR-0002-RY-ND
|
DigiKey | LED Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5 In Stock |
|
$11.7188 / $21.6600 | Buy Now |
DISTI #
749-SAR-0002-RY
|
Mouser Electronics | LED Lighting Mounting Accessories Surface Area LED LG, Rectangular, Small, Red/Yellow RoHS: Compliant | 15 |
|
$13.7200 / $19.8800 | Buy Now |
DISTI #
75144612
|
RS | Surface Area LED LG, Rectangular, Small, Red/Yellow | Bivar Inc. SAR-0002-RY RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4780 / $14.4230 | RFQ |
DISTI #
81735015
|
Verical | Surface Area LED Lens Guide, Rectangular Min Qty: 1 Package Multiple: 1 Date Code: 2424 | Americas - 5 |
|
$14.9270 / $17.0545 | Buy Now |
DISTI #
C1S132200822741
|
Chip1Stop | Unclassified | 5 |
|
$17.0545 | Buy Now |