There are no models available for this part yet.
Overview of SAR-0002-RB by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for SAR-0002-RB by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM6295
|
Newark | Led Module, Red/Blu, Rectnglr, 624/470Nm, Led Module Type:Board + Connecting Wire + Housing + Led, Led Color:Red, Blue, Wavelength/Colour:R 624Nm, B 470Nm, Luminous Flux/Colour:-, No. Of Leds:2Leds, Supply Voltage:5Vdc Rohs Compliant: Yes |Bivar SAR-0002-RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$14.2800 / $20.6800 | Buy Now | |
DISTI #
492-SAR-0002-RB-ND
|
DigiKey | LED Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5 In Stock |
|
$11.7188 / $21.6600 | Buy Now | |
DISTI #
749-SAR-0002-RB
|
Mouser Electronics | LED Lighting Mounting Accessories Surface Area LED LG, Rectangular, Small, Red/Blue RoHS: Compliant | 15 |
|
$13.7200 / $19.8800 | Buy Now | |
DISTI #
75144608
|
RS | Surface Area LED LG, Rectangular, Small, Red/Blue | Bivar Inc. SAR-0002-RB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4780 / $14.4230 | RFQ | |
DISTI #
81735005
|
Verical | Surface Area LED Lens Guide, Rectangular Min Qty: 1 Package Multiple: 1 Date Code: 2424 | Americas - 5 |
|
$14.9270 / $17.0545 | Buy Now | |
DISTI #
C1S132200822705
|
Chip1Stop | Unclassified | 5 |
|
$17.0545 | Buy Now |