Part Details for SAPT65473GRAY by APEM Inc
Overview of SAPT65473GRAY by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAPT65473GRAY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAPT65473GRAY-ND
|
DigiKey | ROTARY DIP GRAY SPINDLE Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1528 In Stock |
|
$0.9812 / $1.3500 | Buy Now |
DISTI #
642-SAPT65473GRAY1
|
Mouser Electronics | Switch Hardware HARDWARE | 0 |
|
$0.8740 / $1.3500 | Order Now |
|
Onlinecomponents.com | Switch Access Spindle Rotary Switch RoHS: Compliant |
719 In Stock |
|
$0.6930 / $1.0720 | Buy Now |
|
Master Electronics | Switch Access Spindle Rotary Switch RoHS: Compliant |
719 In Stock |
|
$0.6930 / $1.0720 | Buy Now |