Part Details for SANOXY-DSV-USB-PRNT-SWT-2PORT by SANOXY
Results Overview of SANOXY-DSV-USB-PRNT-SWT-2PORT by SANOXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SANOXY-DSV-USB-PRNT-SWT-2PORT Information
SANOXY-DSV-USB-PRNT-SWT-2PORT by SANOXY is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDS4A212MX | Toshiba Electronic Devices & Storage Corporation | PCI Express switch, 2 Differential Channel, 2:1 multiplexer/1:2 demultiplexer, SPDT, XQFN16 | |
TDS4B212MX | Toshiba Electronic Devices & Storage Corporation | PCI Express switch, 2 Differential Channel, 2:1 multiplexer/1:2 demultiplexer, SPDT, XQFN16 | |
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) |
Price & Stock for SANOXY-DSV-USB-PRNT-SWT-2PORT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2981-SANOXY-DSV-USB-PRNT-SWT-2PORT-ND
|
DigiKey | SANOXY 2-PORT USB 2.0 PRINTER SW Min Qty: 1 Lead time: 2 Weeks Container: Retail Package MARKETPLACE PRODUCT |
100 In Stock |
|
$12.7840 / $16.9900 | Buy Now |