Part Details for SAMRH707F18A-DRB-E by Microchip Technology Inc
Overview of SAMRH707F18A-DRB-E by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Healthcare
Automotive
Price & Stock for SAMRH707F18A-DRB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAMRH707F18A-DRB-E
|
Avnet Americas | Radiation-Hardened 32-bit Microcontroller with Advanced Analog Features - Bulk (Alt: SAMRH707F18A-DRB-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
RFQ |
Part Details for SAMRH707F18A-DRB-E
SAMRH707F18A-DRB-E CAD Models
SAMRH707F18A-DRB-E Part Data Attributes
|
SAMRH707F18A-DRB-E
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAMRH707F18A-DRB-E
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M7 CPU, 50MHz, CMOS, CQFP164
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-164 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 21 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-F164 | |
Length | 28.702 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 122 | |
Number of I/O Lines | 122 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 164 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK164,2.5SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
RAM (bytes) | 327680 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.33 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 28.702 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |