Part Details for SAMPLE-CASE-CNTRL-COMP by IDEC Corporation
Overview of SAMPLE-CASE-CNTRL-COMP by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for SAMPLE-CASE-CNTRL-COMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003416725
|
Sager | IDEC Corporation | 0 |
|
Buy Now |