Part Details for SAMPLE-BOX by Quectel Wireless Solutions Co Ltd
Overview of SAMPLE-BOX by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA5351IBZ | Renesas Electronics Corporation | 64ns Sample and Hold Amplifier | |
C308 | Coilcraft Inc | Designer's Kit, Micro Springs, 5% tol, RoHS | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS |
Price & Stock for SAMPLE-BOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAMPLE-BOX
|
Avnet Americas | QUESAMPLE-BOX - Boxed Product (Development Kits) (Alt: SAMPLE-BOX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
277-SAMPLE-BOX
|
Mouser Electronics | RF Modules | 0 |
|
$62.7100 / $90.8600 | Order Now |
DISTI #
SAMPLE-BOX
|
Avnet Silica | QUESAMPLE-BOX (Alt: SAMPLE-BOX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now |