Part Details for SAMPLE SPT-THR 1,5/11-V-3,81 by Phoenix Contact
Results Overview of SAMPLE SPT-THR 1,5/11-V-3,81 by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAMPLE SPT-THR 1,5/11-V-3,81 Information
SAMPLE SPT-THR 1,5/11-V-3,81 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C308 | Coilcraft Inc | Designer's Kit, Micro Springs, 5% tol, RoHS | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
C324B | Coilcraft Inc | Designer's Kit, 0603CS chip inductors, 5% tol, RoHS |
Part Details for SAMPLE SPT-THR 1,5/11-V-3,81
SAMPLE SPT-THR 1,5/11-V-3,81 CAD Models
SAMPLE SPT-THR 1,5/11-V-3,81 Part Data Attributes
|
SAMPLE SPT-THR 1,5/11-V-3,81
Phoenix Contact
Buy Now
|
Compare Parts:
SAMPLE SPT-THR 1,5/11-V-3,81
Phoenix Contact
Select a part to compare: |
Samacsys Manufacturer | Phoenix Contact |