Part Details for SAMI-7N by Eaton Bussmann
Overview of SAMI-7N by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAMI-7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5485
|
Newark | Fuse Cover, Non-Indicating, 600V, 100A, Product Range:Sami Series Rohs Compliant: Yes |Eaton Bussmann SAMI-7N RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1200 / $32.2700 | Buy Now |
DISTI #
2041-1129-ND
|
DigiKey | FUSE COVER NON-INDICATING 600V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$17.4625 / $35.3200 | Buy Now |
DISTI #
70149402
|
RS | Cover, Fuse, Black Thermoplastic, 0 to 100 A, 600 V, SAMI Series | Bussmann by Eaton SAMI-7N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 16 |
|
$28.8200 / $36.0300 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
000000000000014573
|
Sager | Switch Cases / Switch Covers Fuse Cover for Non-Indicating Min Qty: 3 | 0 |
|
$17.4600 / $20.8500 | Buy Now |