Part Details for SAMAT15S by Amphenol Commercial
Overview of SAMAT15S by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAMAT15S | Amphenol Communications Solutions | 15 pin Mil grade female Dsub housing along with relevant crimp contacts + plastic extraction tool |
Price & Stock for SAMAT15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLSAMAT15S
|
Heilind Electronics | SAMAT15S-DM CRMP SOCKET CNR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLSAMAT15S
|
Interstate Connecting Components | SAMAT15S-DM CRMP SOCKET CNR | 0 |
|
Buy Now |