Part Details for SAMAFT15P by Amphenol Communications Solutions
Overview of SAMAFT15P by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAMAFT15P | Amphenol Communications Solutions | 15 pin Mil grade male Dsub housing along with relevant crimp contacts, float mounting + plastic extraction tool |
Price & Stock for SAMAFT15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4376
|
Newark | Samaft15P-Dm Crmp Pin Cnr |Amphenol Communications Solutions SAMAFT15P RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$28.7700 / $32.0800 | Buy Now |
DISTI #
2266-SAMAFT15P-ND
|
DigiKey | DM CRMP PIN CNR Min Qty: 3 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
10 In Stock |
|
$24.4200 | Buy Now |
DISTI #
SAMAFT15P-ND
|
DigiKey | DM CRMP PIN CNR Min Qty: 3 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.8870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$15.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$15.3700 / $18.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$15.3700 / $18.4400 | Buy Now |