Part Details for SAM-450-12 by Samlex America
Overview of SAM-450-12 by Samlex America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-FMCDAQ2-EBZ | Analog Devices | HSDAQ sam FMC of WBAS Rx1.25GS |
Price & Stock for SAM-450-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T3910
|
Newark | Modified Sine Wave Power Inverter - 450W, Power Supply Applications:Ite, Input Voltage Max:15V, No. Of Outputs:2 Output, Output Voltage:115V, Output Power:450W, Product Range:Sam Series, Length:151Mm, Width:154Mm, Height:56.5Mm |Samlex SAM-450-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$99.7000 | Buy Now |