Part Details for SAM-06 by igus Inc
Overview of SAM-06 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAM-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM-06
|
TME | Bearing: spherical, Øout: 7.5mm, Øint: 6.2mm, iglidur® W300, H: 4mm Min Qty: 1 | 0 |
|
$4.1300 / $5.5000 | RFQ |