Part Details for SALF-116 by Mini-Circuits
Overview of SALF-116 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Part Details for SALF-116
SALF-116 CAD Models
SALF-116 Part Data Attributes:
|
SALF-116
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SALF-116
Mini-Circuits
Low Pass Filter, 7 Section(s) Min, 7 Section(s) Max, 142MHz, 8 Pin(s), Plastic, CASE YY101, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Attenuation Frequency-Max | 220 MHz | |
Attenuation Frequency-Min | 182 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 142 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 5.08 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Terminal Finish | TIN LEAD | |
VSWR | 1.3 | |
Width | 9.65 mm |