Part Details for SAK-XC2238N-40F80LAA by Infineon Technologies AG
Overview of SAK-XC2238N-40F80LAA by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAK-XC2238N-40F80LAA
SAK-XC2238N-40F80LAA CAD Models
SAK-XC2238N-40F80LAA Part Data Attributes
|
SAK-XC2238N-40F80LAA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAK-XC2238N-40F80LAA
Infineon Technologies AG
Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 39 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 327680 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 80 MHz | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for SAK-XC2238N-40F80LAA
This table gives cross-reference parts and alternative options found for SAK-XC2238N-40F80LAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-XC2238N-40F80LAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC2336B40F80LRABKXUMA1 | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | Infineon Technologies AG | SAK-XC2238N-40F80LAA vs XC2336B40F80LRABKXUMA1 |
SAK-XC2336B-40F80LR | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | Infineon Technologies AG | SAK-XC2238N-40F80LAA vs SAK-XC2336B-40F80LR |
XC2734X40F80LAAKXUMA1 | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | Infineon Technologies AG | SAK-XC2238N-40F80LAA vs XC2734X40F80LAAKXUMA1 |
SAK-XC2238N-40F80LRAB | Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, LQFP-64 | Infineon Technologies AG | SAK-XC2238N-40F80LAA vs SAK-XC2238N-40F80LRAB |
SAK-XC2336B-40F80L | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | Infineon Technologies AG | SAK-XC2238N-40F80LAA vs SAK-XC2336B-40F80L |
SAK-XC2336B-40F80LRAB | RISC Microcontroller, 32-Bit, FLASH, 80MHz, CMOS, PQFP64, 0.50 MM PITCH, GREEN, PLASTIC, LQFP-64 | Infineon Technologies AG | SAK-XC2238N-40F80LAA vs SAK-XC2336B-40F80LRAB |
SAK-XC2734X-40F80LRAB | RISC Microcontroller, | Infineon Technologies AG | SAK-XC2238N-40F80LAA vs SAK-XC2734X-40F80LRAB |