Part Details for SAK-TC1793F-512F270EF by Infineon Technologies AG
Overview of SAK-TC1793F-512F270EF by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAK-TC1793F-512F270EF
SAK-TC1793F-512F270EF CAD Models
SAK-TC1793F-512F270EF Part Data Attributes
|
SAK-TC1793F-512F270EF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAK-TC1793F-512F270EF
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 270MHz, CMOS, PBGA416, GREEN, PLASTIC, BGA-416
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, BGA-416 | |
Pin Count | 416 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B416 | |
Length | 27 mm | |
Number of I/O Lines | 221 | |
Number of Terminals | 416 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.15 mm | |
Speed | 270 MHz | |
Supply Voltage-Max | 1.43 V | |
Supply Voltage-Min | 1.17 V | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAK-TC1793F-512F270EF
This table gives cross-reference parts and alternative options found for SAK-TC1793F-512F270EF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-TC1793F-512F270EF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-TC1793N-512F270EFAB | RISC Microcontroller, 32-Bit, FLASH, 270MHz, CMOS, PBGA416, GREEN, PLASTIC, BGA-416 | Infineon Technologies AG | SAK-TC1793F-512F270EF vs SAK-TC1793N-512F270EFAB |
SAK-TC1793F-512F270EFAB | RISC Microcontroller, 32-Bit, FLASH, 270MHz, CMOS, PBGA416, GREEN, PLASTIC, BGA-416 | Infineon Technologies AG | SAK-TC1793F-512F270EF vs SAK-TC1793F-512F270EFAB |
SAK-TC1793N-512F270EF | RISC Microcontroller, 32-Bit, FLASH, 270MHz, CMOS, PBGA416, GREEN, PLASTIC, BGA-416 | Infineon Technologies AG | SAK-TC1793F-512F270EF vs SAK-TC1793N-512F270EF |