Part Details for SAK 6716 NI / 4 / SW by Schutzinger GmbH
Overview of SAK 6716 NI / 4 / SW by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8671601EA | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog | |
5962-86716012A | Renesas Electronics Corporation | High Speed, Quad SPST, CMOS Analog | |
67996-716HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for SAK 6716 NI / 4 / SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAK6716NI4-SW
|
TME | Crocodile clip, 10A, black, max.8mm, Plating: nickel plated, 600V Min Qty: 1 | 7 |
|
$6.1900 / $6.6000 | Buy Now |