Part Details for SAK 6674 NI / GN by Schutzinger GmbH
Overview of SAK 6674 NI / GN by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6674BCPZ-1000 | Analog Devices | 100/200MHz Dual Band Div.IF Re | |
AD6674-LF1000EBZ | Analog Devices | Eval Bd for AD6674-1000(up to | |
AD6674-1000EBZ | Analog Devices | Eval Bd for AD6674-1000 (full |
Price & Stock for SAK 6674 NI / GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAK6674-GN
|
TME | Crocodile clip, 12A, 600VDC, green, Grip capac: max.20mm Min Qty: 1 | 14 |
|
$5.0200 / $5.3500 | Buy Now |