There are no models available for this part yet.
Overview of SAIP-M12BW-5-3.0U by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7665SAIPAZ | Renesas Electronics Corporation | CMOS Micropower Over/Under Voltage Detector | |
OPA4322SAIPW | Texas Instruments | 20MHz, Low Noise, 1.8V, RRIO, CMOS Operational Amplifier 16-TSSOP -40 to 125 | |
OPA4322SAIPWR | Texas Instruments | 20MHz, Low Noise, 1.8V, RRIO, CMOS Operational Amplifier 16-TSSOP -40 to 125 |
Price & Stock for SAIP-M12BW-5-3.0U by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17X2237
|
Newark | Connector, Rcpt/Free End, M12, 5 Way, r/A, Connector To Connector:90° M12 Receptacle To Free End, Cable Length - Metric:-, Cable Length - Imperial:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), Connector Type A:M12 Sensor Right Anglerohs Compliant: Yes |Weidmuller SAIP-M12BW-5-3.0U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6300 | Buy Now |