There are no models available for this part yet.
Overview of SAIL-M8BW-4-3.0U by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SAIL-M8BW-4-3.0U by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
9456150300
|
TME | Connection lead, M8, PIN: 4, angled, 3m, plug, 30VAC, 4A, SAI, PUR Min Qty: 1 | 5 |
|
$9.7400 / $11.3000 | Buy Now |