Part Details for SAIL-M12BG-4-5.0U by Weidmüller Interface GmbH & Co. KG
Overview of SAIL-M12BG-4-5.0U by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAIL-M12BG-4-5.0U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9457730500
|
TME | Connection lead, M12, PIN: 4, straight, 5m, plug, 250VAC, 4A, PUR Min Qty: 1 | 12 |
|
$12.0300 / $13.8900 | Buy Now |