Part Details for SAFZE1G95KD0F00R12 by Murata Manufacturing Co Ltd
Results Overview of SAFZE1G95KD0F00R12 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAFZE1G95KD0F00R12 Information
SAFZE1G95KD0F00R12 by Murata Manufacturing Co Ltd is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SAFZE1G95KD0F00R12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2681 |
|
RFQ |
Part Details for SAFZE1G95KD0F00R12
SAFZE1G95KD0F00R12 CAD Models
SAFZE1G95KD0F00R12 Part Data Attributes
|
SAFZE1G95KD0F00R12
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFZE1G95KD0F00R12
Murata Manufacturing Co Ltd
SAW Filter, 4 Pin(s), Plastic
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1950 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC |