Part Details for SAFSE1G84KA0T00R05 by Murata Manufacturing Co Ltd
Overview of SAFSE1G84KA0T00R05 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAFSE1G84KA0T00R05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for SAFSE1G84KA0T00R05
SAFSE1G84KA0T00R05 CAD Models
SAFSE1G84KA0T00R05 Part Data Attributes
|
SAFSE1G84KA0T00R05
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFSE1G84KA0T00R05
Murata Manufacturing Co Ltd
SAW Filter, 4 Pin(s), Plastic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1842.5 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC |