Part Details for SAFSE1G57KA0T05 by Murata Manufacturing Co Ltd
Overview of SAFSE1G57KA0T05 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAFSE1G57KA0T05
SAFSE1G57KA0T05 CAD Models
SAFSE1G57KA0T05 Part Data Attributes
|
SAFSE1G57KA0T05
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFSE1G57KA0T05
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1575.5MHz, 4 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1575.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.6 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | PLASTIC | |
Width | 2 mm |
Alternate Parts for SAFSE1G57KA0T05
This table gives cross-reference parts and alternative options found for SAFSE1G57KA0T05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAFSE1G57KA0T05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAFSE1G57KA0T09 | SAW Filter, 1 Function(s), 1575.42MHz, 4 Pin(s), Plastic | Murata Manufacturing Co Ltd | SAFSE1G57KA0T05 vs SAFSE1G57KA0T09 |
SAFSE1G57KA0T90R05 | SAW Filter, 1 Function(s), 1575.42MHz | Murata Manufacturing Co Ltd | SAFSE1G57KA0T05 vs SAFSE1G57KA0T90R05 |
SAFSE1G57KA0T90R00 | SAW Filter, 1 Function(s), 1575.42MHz | Murata Manufacturing Co Ltd | SAFSE1G57KA0T05 vs SAFSE1G57KA0T90R00 |
SAFSE1G57KA0T90 | SAW Filter, 1 Function(s), 1575.42MHz | Murata Manufacturing Co Ltd | SAFSE1G57KA0T05 vs SAFSE1G57KA0T90 |