Part Details for SAFSE1G57AB0T00 by Murata Manufacturing Co Ltd
Overview of SAFSE1G57AB0T00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAFSE1G57AB0T00
SAFSE1G57AB0T00 CAD Models
SAFSE1G57AB0T00 Part Data Attributes
|
SAFSE1G57AB0T00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFSE1G57AB0T00
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 1575.5MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Center or Cutoff Frequency (fo/fc) | 1575.5 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 1.7 dB | |
Number of Functions | 1 | |
Output Impedance | 50 OHM Ω |