Part Details for SAFSD881MFL0T50 by Murata Manufacturing Co Ltd
Overview of SAFSD881MFL0T50 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAFSD881MFL0T50
SAFSD881MFL0T50 CAD Models
SAFSD881MFL0T50 Part Data Attributes:
|
SAFSD881MFL0T50
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFSD881MFL0T50
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 881.5MHz, 6 Pin(s), Plastic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 881.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Impedance | 50 OHM//82 nH Ω | |
Package Material | PLASTIC | |
Width | 2 mm |