Part Details for SAFJA45M7VVBZ00R03 by Murata Manufacturing Co Ltd
Overview of SAFJA45M7VVBZ00R03 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAFJA45M7VVBZ00R03
SAFJA45M7VVBZ00R03 CAD Models
SAFJA45M7VVBZ00R03 Part Data Attributes
|
SAFJA45M7VVBZ00R03
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFJA45M7VVBZ00R03
Murata Manufacturing Co Ltd
SAW-Video/Sound Filter, 1 Function(s), 45.7MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | CHIP TYPE | |
Center or Cutoff Frequency (fo/fc) | 45.7 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 2 mm | |
Insertion Loss-Max | 22 dB | |
Length | 9.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Width | 5.1 mm |