Part Details for SAFGB39M5VZ0Z00B03 by Murata Manufacturing Co Ltd
Overview of SAFGB39M5VZ0Z00B03 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAFGB39M5VZ0Z00B03
SAFGB39M5VZ0Z00B03 CAD Models
SAFGB39M5VZ0Z00B03 Part Data Attributes
|
SAFGB39M5VZ0Z00B03
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFGB39M5VZ0Z00B03
Murata Manufacturing Co Ltd
SAW-Video/Sound Filter, 1 Function(s), 39.5MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | LEAD TYPE; BULK | |
Center or Cutoff Frequency (fo/fc) | 39.5 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 6 mm | |
Insertion Loss-Max | 25 dB | |
Length | 13 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Width | 5 mm |