Part Details for SAFFB942MAN0F0AR1X by Murata Manufacturing Co Ltd
Overview of SAFFB942MAN0F0AR1X by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for SAFFB942MAN0F0AR1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SAW Single Filter for Band8 | 190000 |
|
$0.0448 / $0.0578 | Buy Now |
Part Details for SAFFB942MAN0F0AR1X
SAFFB942MAN0F0AR1X CAD Models
SAFFB942MAN0F0AR1X Part Data Attributes
|
SAFFB942MAN0F0AR1X
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFFB942MAN0F0AR1X
Murata Manufacturing Co Ltd
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Length | 1.1 mm | |
Number of Functions | 1 | |
Width | 0.9 mm |