Part Details for SAFFB2G59AA1F0AR1X by Murata Manufacturing Co Ltd
Overview of SAFFB2G59AA1F0AR1X by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for SAFFB2G59AA1F0AR1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAFFB2G59AA1F0AR1X
|
TTI | 2593 MHZ BAND41 5-PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.4380 / $0.4640 | Buy Now |
|
Win Source Electronics | 10 Dbm 10M Ohm | 23000 |
|
$0.0760 / $0.1130 | Buy Now |
Part Details for SAFFB2G59AA1F0AR1X
SAFFB2G59AA1F0AR1X CAD Models
SAFFB2G59AA1F0AR1X Part Data Attributes
|
SAFFB2G59AA1F0AR1X
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFFB2G59AA1F0AR1X
Murata Manufacturing Co Ltd
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Length | 1.1 mm | |
Number of Functions | 1 | |
Width | 0.9 mm |