Part Details for SAFFB2G45MA0F0AR1X by Murata Manufacturing Co Ltd
Results Overview of SAFFB2G45MA0F0AR1X by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAFFB2G45MA0F0AR1X Information
SAFFB2G45MA0F0AR1X by Murata Manufacturing Co Ltd is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SAFFB2G45MA0F0AR1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 3865 |
|
$0.1749 / $0.2623 | Buy Now |
Part Details for SAFFB2G45MA0F0AR1X
SAFFB2G45MA0F0AR1X CAD Models
SAFFB2G45MA0F0AR1X Part Data Attributes
|
SAFFB2G45MA0F0AR1X
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFFB2G45MA0F0AR1X
Murata Manufacturing Co Ltd
SAW Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Length | 1.1 mm | |
Number of Functions | 1 | |
Width | 0.9 mm |