Part Details for SAFFB2G14AA0F0A by Murata Manufacturing Co Ltd
Overview of SAFFB2G14AA0F0A by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAFFB2G14AA0F0A
SAFFB2G14AA0F0A CAD Models
SAFFB2G14AA0F0A Part Data Attributes
|
SAFFB2G14AA0F0A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFFB2G14AA0F0A
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, EMBOSSED | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Length | 1.1 mm | |
Number of Functions | 1 | |
Width | 0.9 mm |